Littelfuse 0230.375MXSP

Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230.375MXSP.

Newark

Datasheet5 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Mouser

CAD Models

Download Littelfuse 0230.375MXSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.704
$ 0.704
Stock
21,722
20,846
20,846
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6611
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic
Schurter0034.6711
Fuse, PCB Leaded, 400 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6811
Fuse, PCB Leaded, 400 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0230.375HXSP
Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0230.375HXP
Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0230.350HXP
Fuse Subminiature Slow Blow Acting 0.35A 250V Axial 5 X 15mm Glass Bulk

Descriptions

Descriptions of Littelfuse 0230.375MXSP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Through Hole
0230.375MXSP - Littelfuse SLO-BLO 2AG TYPE GLASS FUSE INDICATOR BULK 1000-PACK AMP Size: 3/8, Voltage: 250VAC
230 Series - 2AG Slo-Blo Subminiature Axial Leaded Glass Body Fuse, 0.375 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE 250V SB PT IND 2AG Pb-FREE .375A
FUSE GLASS 375MA 250VAC 125VDC
Cartridge Fuse, Time Delay, 0.375A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:375Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 230 Series; Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0230.375MXSP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN