Littelfuse 0229002.MXP

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229002.MXP.

IHS

Datasheet5 pages6 years ago

Future Electronics

LKR

Newark

element14 APAC

Inventory History

3 month trend:
-11.23%

Alternate Parts

Price @ 1000
$ 0.469
$ 0.515
$ 0.515
Stock
25,922
48,766
48,766
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse022902.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022502.5HXP
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse02292.25MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 2.25 A, 250 VAC 125 VDC, RoHS
Schurter0034.6619
Mst 250, 2.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter3403.0170.11
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 200A (IR), Surface Mount
Schurter0034.6719
Fuse, PCB Leaded, 2.5 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded

Descriptions

Descriptions of Littelfuse 0229002.MXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 2 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 2AG
Cartridge Fuse, Time Delay, 2A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:2A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 229 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0229002.MXP
FUSE, ANTISURGE, 2AG, 2A; Voltage Rating VAC:250V AC; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size:Subminiature; Fuse Type Blowing Characteristic:Antisurge; Series:229; Approval Bodies:CSA, METI; Approval Category:UL Recognised; Body Length:14.48mm; Case Material:Glass; External Diameter:4.5mm; Operating Temperature Max:125°C; Standard:2AG; Temperature Operating Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN