Littelfuse 0229.750MXSP

2AG 5mm x 15mm 229 Holder CE CSA UL Cartridge, Glass Fuse 35A AC 10kA DC 750mA 4.5mm 2J
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229.750MXSP.

Newark

Datasheet5 pages7 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.506
$ 0.506
Stock
36,882
21,233
21,233
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0229.800MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.8 A, 250 VAC 125 VDC, RoHS
Schurter0034.2515
Electric Fuse, Medium Time Lag Blow, 0.8A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Schurter0034.6614
Fuse, PCB Leaded, 800 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0225.750HXP
Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Littelfuse0225.750MXP
Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Schurter3403.0165.11
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive

Descriptions

Descriptions of Littelfuse 0229.750MXSP provided by its distributors.

2AG 5mm x 15mm 229 Holder CE CSA UL Cartridge, Glass Fuse 35A AC 10kA DC 750mA 4.5mm 2J
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.75 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG
Cartridge Fuse, Time Delay, 0.75A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:750Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 229 Series; Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 0229.750MXSP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN