Littelfuse 0225.750MXP

Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225.750MXP.

IHS

Datasheet3 pages6 years ago

Newark

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.48%

Alternate Parts

Price @ 1000
$ 0.417
$ 0.427
Stock
19,805
19,679
Authorized Distributors
6
6
Current Rating
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.2515
Electric Fuse, Medium Time Lag Blow, 0.8A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Littelfuse0229.800MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.8 A, 250 VAC 125 VDC, RoHS
Schurter0034.6614
Fuse, PCB Leaded, 800 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter3403.0165.11
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Littelfuse0225.750HXP
Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Littelfuse0314.750MXP
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0225.750MXP provided by its distributors.

Fuse Subminiature Fast Acting 0.75A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 0.75 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG
Fuse, Cartridge, 750Ma, 5X15Mm, Fast Act; Blow Characteristic:Fast Acting; Breaking Capacity:35A @ 250Vac/10Ka @ 125Vac/Vdc; Current Rating:750Ma; Fuse Body Material:Glass; Fuse Current:750Ma; Fuse Leads:Unleaded; Series:225P Rohs Compliant: Yes |Littelfuse 0225.750MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN