Littelfuse 0225.375MXP

Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225.375MXP.

IHS

Datasheet3 pages6 years ago

Newark

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-34.18%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.427
Stock
29,199
17,650
Authorized Distributors
6
6
Current Rating
375 mA
375 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.2512
Electric Fuse, Medium Time Lag Blow, 0.4A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Schurter0034.6611
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic
Schurter3403.0162.11
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Littelfuse0225.375HXP
Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0229.350MXP
Fuse Subminiature Slow Blow Acting 0.35A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0229.375MXP
Fuse Subminiature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0225.375MXP provided by its distributors.

Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 0.375 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG
Fuse, Cartridge, 375Ma, 5X15Mm, Fast Act; Blow Characteristic:Fast Acting; Breaking Capacity:35A @ 250Vac/10Ka @ 125Vac/Vdc; Current Rating:375Ma; Fuse Body Material:Glass; Fuse Current:375Ma; Fuse Leads:Unleaded; Series:225P Rohs Compliant: Yes |Littelfuse 0225.375MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN