Littelfuse 0225006.MXUP

Fuse Subminiature Fast Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225006.MXUP.

IHS

Datasheet3 pages9 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
-2.13%

Alternate Parts

Price @ 1000
$ 0.435
$ 0.438
Stock
33,988
20,671
Authorized Distributors
6
6
Current Rating
6 A
6 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Bel Fuse5TT 7-R
Fuse Miniature Slow Blow Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse5MF 7-R
Fuse Miniature Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Littelfuse0225007.MXUP
Fuse Cartridge Fast Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse5MT7-R
Fuse Miniature 7A 125V Medium Time Delay 2-Pin Cartridge Holder
Littelfuse0229007.HXP
Fuse Subminiature Slow Blow Acting 7A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0225006.MXUP provided by its distributors.

Fuse Subminiature Fast Acting 6A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse 125V Fa Ur 2Ag Pb-Free 6A/ Bulk Rohs Compliant: Yes |Littelfuse 0225006.MXUP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 6 A, 125 VAC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 6A, 125VAC, 125VDC, 500A (IR), Inline/holder, 2AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN