Littelfuse 02193.15MXAP

Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02193.15MXAP.

Farnell

Datasheet4 pages4 years ago

element14 APAC

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-30.77%

Alternate Parts

Price @ 1000
$ 0.669
$ 0.219
Stock
68,874
72,065
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.400MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 400MA 250VAC 5X20MM
Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.400HXP
Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Subminiature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Carton

Descriptions

Descriptions of Littelfuse 02193.15MXAP provided by its distributors.

Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
219XA Series Time Lag 250 VAC 3.15 A Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse
219XA Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 3.15A, 250V, RoHS
Littelfuse SCT
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/PSE/SEMKO/UL/VDE
ANTI SURGE T LBC MIN FUSE, 3.15A 5X20MM
FUSE 5X20 T EBC 3.15A/250V HIGH I2T (P)
FUSE GLASS 3.15A 250VAC 5X20MM
Littelfuse , 219XA, 3.15A, 250V , 5 x 20mm, T
2022-11-11 07:54:57.423000000;
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 3.15 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 150 / Case Material = Glass / Fuse Characteristic = Time Lag T
CARTRIDGE FUSE, TIME DELAY, 3.15A, 250V; Blow Characteristic:Slow Blow; Fuse Current:3.15A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:-; Breaking Capacity Current AC:150A; RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN