Littelfuse 0219005.MXAP

Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Inline/holder, 5x20mm
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0219005.MXAP.

IHS

Datasheet4 pages4 years ago

LKR

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-12.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Littelfuse0312006.HXP
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0219005.MXAP provided by its distributors.

Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/PSE/SEMKO/UL/VDE
219XA Series Time Lag 250 V 5 A Ø 5 x 20 mm Glass Cartridge Fuse
Microfuses 5 x 20 mm, 5 A, T, 250 V (AC), 150 A breaking capacity, 0219005.MXAP
219XA Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 5A, 250V, RoHS
Littelfuse SCT
Delayedblow/SlowBlow GlassTubeFuse 5A ¹Ü,5x20mm Fuses ROHS
Fuse 5 x 20mm, 5A, 250V, Time Lag T
ANTI SURGE T LBC MIN FUSE, 5A 5X20MM
FUSE 5X20 T EBC 5A/250V HIGH I2T (P)
Littelfuse , 219XA, 5A, 250V , 5 x 20mm, T
Fuse, Cartridge, 5A, 5 X 20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:150A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0219005.MXAP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0219005.MXAP.