Littelfuse 0218015.HXP

Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218015.HXP.

Official Datasheet20 years ago

Inventory History

3 month trend:
+10.15%

Alternate Parts

Price @ 1000
$ 0.939
$ 0.993
$ 0.993
Stock
70,718
172,833
172,833
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Through Hole
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse021501.6MXP
021501.6MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 1-6/10, Voltage: 250VAC
Fuse Miniature Fast Acting 16A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE

Descriptions

Descriptions of Littelfuse 0218015.HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE
Electric Fuse, Time Lag Blow, 15A, 250VAC, 100A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 15A, 250V; Blow Characteristic:Time Delay; Fuse Current:15A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:218 Series; Cartridge Fuse Mat
Fuse, Cartridge, 15A, 5X20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:15A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0218015.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0218015.HXP.