Eaton BK/GDB-1.6A

Fuse Miniature Fast Acting 16A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
$ 3.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GDB-1.6A.

Electro Sonic

Datasheet2 pages9 years ago

Farnell

IHS

DigiKey

TME

Inventory History

3 month trend:
-23.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Schurter0034.3130
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Littelfuse314020P
Electric Fuse, Fast Blow, 20A, 250VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217015.HXP
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
Bel FuseGSA 12-R
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"

Descriptions

Descriptions of Eaton BK/GDB-1.6A provided by its distributors.

Fuse Miniature Fast Acting 16A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, AXIAL LEADED
Fuse, Fuse; 1.6 A; 250 VAC; Fast Acting; +/- 0.5 in. L x +0.1/-0.2 in. Dia.
Fuse, Cartridge, 1.6A, 5X20Mm, Fast Act; Blow Characteristic:Fast Acting; Fuse Current:1.6A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:Gdb Series; Diameter:5Mm; Length:20Mm Rohs Compliant: No |Eaton Electronics BK/GDB-1-6A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDB-1-6A
  • BK-GDB-1.6A
  • BK-GDB-16A
  • BK/GDB-1-6A
  • BK/GDB-16A
  • BK/GDB1.6A
  • BKGDB-1.6A
  • BKGDB-16A
  • BKGDB1.6A