Littelfuse 0218002.HXP

Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218002.HXP.

Newark

Datasheet4 pages12 years ago
Datasheet2 pages20 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages10 years ago

Sager Electronics

Agility

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-60.88%

Alternate Parts

Price @ 1000
$ 0.671
$ 0.206
$ 0.206
Stock
112,322
436,457
436,457
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Through Hole
Holder, Through Hole
Holder, Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0218002.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 2 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Time Lag T
Fuse, Cartridge, 2A, 5 X 20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0218002.HXP
Littelfuse 0218002.HXP POWR-GARD Cartridge Fuse Brand: Littelfuse. Part Number: 0218002.HXP. Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Lag, Series: 218, Non-Indicating, 2 A, 250 VAC, 35 A Interrupt, 30 min, 2 min, 0.6 to 10 s, 0.15 to 3 s, 0.02 to 0.3 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Glass, 5 mm Dia x 20 mm L Body. Additional Description: LTFS-H218002P 0218002.HXP 218 SLO-BLO GLASS BODY FUSE H-PACK 2A 2 AMP SIZE. Catalog Description: 218 SLO-BLO GLASS BODY FUSE H-PACK 2A. 5x20mm Time-Lag glass body cartridge fuse designed to IEC specification. Features: Designed to International (IEC ) Standards for use globally Meets the IEC 60127-2, Sheet 3 specification for Time Lag fuses. Available in cartridge and axial lead form RoHS compliant and lead-free...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN