Littelfuse 0218.630TXP

Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.630TXP.

IHS

Datasheet4 pages13 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
+31.55%

Alternate Parts

Price @ 1000
$ 0.972
$ 0.574
$ 0.574
Stock
26,726
115,146
115,146
Authorized Distributors
6
6
6
Current Rating
630 mA
630 mA
630 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder, Surface Mount
Holder, Through Hole
Holder, Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter3403.0273.23
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3116
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse; Cylinder; Fast Acting; 0.75A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton

Descriptions

Descriptions of Littelfuse 0218.630TXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse 250V Iec Td Lbc 5X20 Rohs 630Ma/ Bulk |Littelfuse 0218.630TXP
Fuse Cartridge Slow Blow Acting 0.63A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/SEMKO/UL/VDE
Fuse 5 x 20mm, 630mA, 250V, Time Lag T
FUSE GLASS 630MA 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN