Littelfuse 0218.250MXP

218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 250MA 250VAC 5X20MM
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.250MXP.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

HQonline

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+24.64%

Alternate Parts

Price @ 1000
$ 0.7
$ 1.005
$ 1.005
Stock
152,503
40,098
40,098
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Through Hole
Clip, Holder, Through Hole
Clip, Holder, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.6610
Micro fuse 8.5 x 8.5 mm, 315 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6610
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Schurter0034.6009
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse 0218.250MXP provided by its distributors.

218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 250MA 250VAC 5X20MM
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current mA = 250 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Time Lag T
CARTRIDGE FUSE, TIME DELAY, 0.25A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 250mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 218 Series; Breaking Capaci
Fuse, Cartridge, 250Ma, 5X20Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0218.250MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0218.250 MXP