Descriptions of Littelfuse 0218.160MXP provided by its distributors.
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
218 Series Time Lag 250 V 0.16 A Ø 5 x 20 mm Glass Cartridge Fuse
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current mA = 160 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Time Lag T
0218.160MXP - Littelfuse SLO-BLO 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 5/32, Voltage: 250VAC
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.16A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, 160MA 5 X 20 MM, LEAD FREE, ROHS COMPLIANT
Delayedblow/SlowBlow GlassTubeFuse 160mA ¹Ü,5x20mm Fuses ROHS
FUSE GLASS 160MA 250VAC 5X20MM
160mA 250V slow 5x20 glass IEC
FUSE 5X20 T LBC 160MA/250V (P)
218, 160mA, 250V , 5 x 20mm, T
Cartridge Fuse, Time Delay, 0.16A, 250V; Blow Characteristic:Slow Blow; Fuse Current:160Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:218 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0218.160MXP