Littelfuse 0217.315HXP

Electric Fuse, Very Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.315HXP.

Newark

Datasheet4 pages10 years ago

Farnell

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+14.72%

Alternate Parts

Price @ 1000
$ 0.766
$ 0.716
$ 0.716
Stock
17,776
140,686
140,686
Authorized Distributors
6
6
6
Current Rating
315 mA
315 mA
315 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder, Through Hole
Holder, Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.400MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 400MA 250VAC 5X20MM
Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0312.375HXP
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Bel Fuse5ST 400-R
5ST 400-R (0652R0400-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 400mA

Descriptions

Descriptions of Littelfuse 0217.315HXP provided by its distributors.

Electric Fuse, Very Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE CYLINDER FAST ACTING 0.315A DIMS 5X20MM GLASS CARTRIDGE 250VAC 0.894OHMS
CARTRIDGE FUSE, FAST ACTING, 0.315A/250V; Blow Characteristic:Fast Acting; Fuse Current:315mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:217 Series; Diameter:5mm
Fuse, Cartridge, 315Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:315Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0217.315HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN