Littelfuse 0216002.HXP

Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216002.HXP.

Newark

Datasheet4 pages11 years ago

Farnell

Fuses Unlimited

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+77.03%

Alternate Parts

Price @ 1000
$ 0.866
$ 0.762
$ 0.762
Stock
26,298
386,067
386,067
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0216002.HXP provided by its distributors.

Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
216 Series Fast-Acting 250 V 2 A Ø 5 x 20 mm Ceramic Cartridge Fuse
216 Series - 5x20mm Fast-Acting Ceramic Body Cartridge Fuse Designed to IEC Specification, 2A, 250V, RoHS
Littelfuse SCT
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus
FUSES, 2A, SINGLE USE FUSES, CARTRIDGE FUSES, 216 SERIES
250V 1.87A2S 1.5KA Cartridge,Ceramic 2A 5mm*20mm
CARTRIDGE FUSE, FAST ACTING, 2A, 250V; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:216 Series; Cartridge Fuse Mat
Fuse, Cartridge, 2A, 5X20Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0216002.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN