Littelfuse 0216.250HXP

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.250HXP.

IHS

Datasheet4 pages11 years ago

Farnell

Fuses Unlimited

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+188%

Alternate Parts

Price @ 1000
$ 1.065
$ 1.014
$ 1.014
Stock
28,856
124,512
124,512
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0216.250HXP provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Electric Fuse, Fast Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
216 Series Fast-Acting 250 V 0.25 A Ø 5 x 20 mm Ceramic Cartridge Fuse
FUSE 250V IEC FA HBC 5X20MM FUSE 250V IEC FA HBC 5X20MM FUSE 250V IEC FA HBC 5X20MM FUSE 250V IEC FA HBC 5X20MM FUSE 250V IEC FA HBC 5X20MM FUSE 250V IEC FA HCB-5X20MM
CARTRIDGE FUSE, FAST ACTING, 0.25A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:250mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:216 Series; Diameter:5mm; Length:20mmRoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN