Littelfuse 0216.050HXP

Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.050HXP.

Newark

Datasheet4 pages11 years ago

Farnell

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+217%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.269
$ 1.269
Stock
14,759
52,549
52,549
Authorized Distributors
6
6
6
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3105
Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.063MXP
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.063MXP
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse021906.3MXAP
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0216.050HXP provided by its distributors.

Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
216 Series Fast-Acting 250 V 0.05 A Ø 5 x 20 mm Ceramic Cartridge Fuse
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/VDE/cULus
250V 0.00019A2S 1.5KA Cartridge,Ceramic 50mA 5mm*20mm
FUSE CERAMIC 50MA 250VAC 5X20MM
FAST-ACTING 5X20 CERAMIC H-PACK .050A
CARTRIDGE FUSE, FAST ACTING, 0.05A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:50mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:216 Series; Diameter:5mm; Length:20mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN