Littelfuse 021506.3MXEP

Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021506.3MXEP.

Newark

Datasheet4 pages4 years ago
Datasheet5 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago

Sager Electronics

Future Electronics

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-0.70%

Alternate Parts

Price @ 1000
$ 1.4
$ 1.538
Stock
191,097
44,163
Authorized Distributors
6
6
Current Rating
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Schurter3405.0175.11
SMD-Fuse 3 x 10.1 mm, 8 A, F, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3405.0175.11
Bel FuseMJS 7-R
MJS 7-R (0653R7000-11) Glass Tube Fuse Axial Pigtail 5x15mm Telecom 7A
Fuse Cartridge Fast Acting 8A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/CSA/IMQ/SEMKO/UL/VDE/cULus

Descriptions

Descriptions of Littelfuse 021506.3MXEP provided by its distributors.

Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm
FUSE CERAMIC 6.3A 250VAC 5X20MM / 215 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
CARTRIDGE FUSE, TIME DELAY, 6.3A, 250V; Blow Characteristic:Time Delay; Fuse Current:6.3A; Voltage Rating VAC:250V; Size Metric:5mm x 20mm;
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:6.3A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:-; Característica De Soplado:Retardo De Tiempo |Littelfuse 021506.3MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN