Littelfuse 0213002.MXP

FUSE GLASS 2A 250VAC 5X20MM / 213 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0213002.MXP.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago
Datasheet3 pages17 years ago

ODG (Origin Data Global)

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-33.84%

Alternate Parts

Price @ 1000
$ 0.612
$ 0.728
Stock
242,344
18,626
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder, Surface Mount
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0213002.MXP provided by its distributors.

FUSE GLASS 2A 250VAC 5X20MM / 213 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 2A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 2A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 213 Series; Breaking Capacity Cur
Fuse, Cartridge, 2A, 5 X 20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0213002.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0213002.MXP.