Littelfuse 0213.400MXP

LITTELFUSE 0213.400MXP Cartridge Fuse, 213 Series, 400 mA, 250 V, 5mm x 20mm, 35 A
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0213.400MXP.

Inventory History

3 month trend:
+3.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST-500
Fuse Micro 0.5A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.1513
Fsf 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3114
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0313.500HXP
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

Descriptions

Descriptions of Littelfuse 0213.400MXP provided by its distributors.

LITTELFUSE 0213.400MXP Cartridge Fuse, 213 Series, 400 mA, 250 V, 5mm x 20mm, 35 A
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/SEMKO/UL
Cartridge Fuse, Time Delay, 0.4A, 250V; Blow Characteristic:Time Delay; Fuse Current:400Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:213 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0213.400MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN