Eaton BK/GDB-500MA

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GDB-500MA.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Gerber

TME

Inventory History

3 month trend:
-8.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.630HXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/GDB-500MA provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Fuse; Fuse; 500 mA; 250 VAC; Fast Acting; +⁄ - 0.5 in. L x +0.1⁄ -0.2
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, 500Ma, 5X20Mm, Fast Act; Blow Characteristic:Fast Acting; Fuse Current:500Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:Gdb Series; Diameter:5Mm; Length:20Mmrohs Compliant: No |Eaton Bussmann BK/GDB-500MA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDB-500MA
  • BK/GDB500MA
  • BKGDB-500MA
  • BKGDB500MA