Littelfuse 0208010.MXEP

208 Series Fast-Acting 350 V 10 A Ø 4.7x14.48 mm Axial Lead Glass Cartridge Fuse
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208010.MXEP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+92.20%

CAD Models

Download Littelfuse 0208010.MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697H9120-02
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9120-01
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse5ETP 12-R
5ETP 12-R (0655R9120-13) Glass Tube Fuse 5x20mm IEC Low Break Time Lag High Surge 12A
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Schurter0001.1015.PT
Fuse Miniature Fast Acting 12.5A 250V Axial 5.4 X 22.5mm Ceramic Bulk
Schurter0001.2515.TR
Electric Fuse, Time Lag Blow, 12.5A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Littelfuse 0208010.MXEP provided by its distributors.

208 Series Fast-Acting 350 V 10 A Ø 4.7x14.48 mm Axial Lead Glass Cartridge Fuse
Electric Fuse, Fast Blow, 10A, 350VAC, 100A (IR), Through Hole, 2AG
FUSE 350V FA PT 2AG PB-FREE 10A
350V 116A2S Cartridge,Glass 10A 5mm*15mm
Cartridge Fuse, Fast Acting, 10A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:10A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208010.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN