Littelfuse 0208008.MXEP

208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 8 A, 350 VAC, TH, RoHS
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208008.MXEP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages16 years ago

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0751.0056
Fuse Clip; Bronze; Tin-plated; 600V; 16A; 5 x 20mm/6.3 x 32mm; PCB Mount; Straight
Littelfuse0217010.HXP
FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Bel Fuse5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Bel Fuse0697H9100-02
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9100-01
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
FUSE, QUICK BLOW, 10A, 6.3X32mm, CERAMIC; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating VAC:500V; Size Metric:6.3mm x 32mm;

Descriptions

Descriptions of Littelfuse 0208008.MXEP provided by its distributors.

208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 8 A, 350 VAC, TH, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 8A, 350VAC, 100A (IR), Through Hole, 2AG
FUSE 350V FA PT 2AG PB-FREE 8A
350V 56A2S Cartridge,Glass 8A 5mm*15mm
Cartridge Fuse, Fast Acting, 8A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:8A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208008.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN