Littelfuse 0208006.MXEP

208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 6 A, 350 VAC, TH, RoHS
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208006.MXEP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697-6300-01
RST 6.3-BULK (0697-6300-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 6.3A
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Littelfuse021506.3MXESPP
Fuse Cartridge Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic Bulk CE/CQC/CSA/PSE/UL/VDE

Descriptions

Descriptions of Littelfuse 0208006.MXEP provided by its distributors.

208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 6 A, 350 VAC, TH, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 6A, 350VAC, 100A (IR), Through Hole, 2AG
FUSE 350V FA PT 2AG PB-FREE 6A
Cartridge Fuse, Fast Acting, 6A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:6A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208006.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN