Eaton TR2/S505SC-6.3-R

Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/S505SC-6.3-R.

IHS

Datasheet6 pages10 years ago

Newark

TME

Sager Electronics

Inventory History

3 month trend:
-0.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-02-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Bel Fuse5HFP 8-R
5HFP 8-R (0650R8000-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Quick Acting 8A
Fuse 250V 5X20 Single Pgt Tr 8A/ T&r |Littelfuse 0215008.MRET1SPP
Fuse 250V 5X20 Fa Single Pgt Tr 8A/ T&r |Littelfuse 0216008.MRET1SPP
Bel Fuse3AP 8-R
Fuse Miniature 8A 250V Fast 2-Pin Axial Through Hole

Descriptions

Descriptions of Eaton TR2/S505SC-6.3-R provided by its distributors.

Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Fuse, PCB Leaded, 6.3 A, 250 VAC, S505SC, Time Delay, Axial Leaded
S505SC 6.3A BUSS TD TR2 1500 REEL -R | Eaton Electronics TR2/S505SC-6.3-R
250V 111A2S 1.5KA Cartridge,Ceramic 6.3A ,D5.2XL20MM 5mm*20mm
FUSE CERAMIC 6.3A 250VAC 5X20MM
FUSE, CARTRIDGE, 6.3A, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:6.3A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:S505SC Series; Breaking Capacity Current RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-S505SC-6-3-R
  • TR2-S505SC-6.3-R
  • TR2S505SC-6.3-R
  • TR2S505SC6.3R