Littelfuse 0208001.MXP

Fuse Subminiature Fast Acting 1A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208001.MXP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-3.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ST 125-R
Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5HT 1.25-R
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic
Bel Fuse5ET 1.25-R
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"

Descriptions

Descriptions of Littelfuse 0208001.MXP provided by its distributors.

Fuse Subminiature Fast Acting 1A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
208 Series Fast-Acting 350V 1 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 1 A, 350 VAC, RoHS
Littelfuse SCT
Cartridge Fuse, Fast Acting, 1A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:1A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0208001.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN