Littelfuse 015702.5DRT

Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 015702.5DRT.

Farnell

Datasheet3 pages4 years ago
Datasheet4 pages16 years ago

element14 APAC

Fuses Unlimited

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+66.04%

CAD Models

Download Littelfuse 015702.5DRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0452003.MRL
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse0154003.DRT
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse0154003.DR
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Schurter7010.9850.63
Fuse Cartridge Fast Acting 3A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus
EatonAGX-3
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 015702.5DRT provided by its distributors.

Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R UL
SMD-Fuse 3.7 x 6.5 mm, 2.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 015702.5DRT
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
157 Series Time Lag 125 V 2.5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder
FUSE BRD MNT 2.5A 125VAC/VDC SMD / 2.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Clip
Fuse Clip W/ 2.5A Fuse, Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:32V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Rango De Producto:Serie Nano2 |Littelfuse 015702.5DRT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 015702.5DRT.
  • 015702.5DRT..