Littelfuse 0154003.DRT

Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0154003.DRT.

HQonline

Datasheet2 pages12 years ago

Newark

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-19.17%

CAD Models

Download Littelfuse 0154003.DRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse015403.5DR
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse045203.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 3.5 A, 125 VAC 125 VDC, RoHS
Littelfuse045103.5MRL
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Schurter3404.0119.22
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L3500-05
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Littelfuse 0154003.DRT provided by its distributors.

Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
SMD fuse 9.73 x 5.03 mm, 3 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154003.DRT
154 Series Time Lag 125 V 3 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Smd Fuse, Slow Blow, 3A, 125V; Fuse Current:3A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:9.73Mm X 5.03Mm; Product Range:Nano2 Omni-Blok 154 Series; Body Material:Thermoplastic Rohs Compliant: Yes |Littelfuse 0154003.DRT
Length mm = 9.7 / Width mm = 5 / Rated Current A = 3 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Terminal Material = Silver-Plated / Standards Met = CSA Certified / Series = 154T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154003.DRT.