Littelfuse 0154007.DRT

SMD-Fuse 9.73 x 5.03 mm, 7 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154007.DRT
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0154007.DRT.

Upverter

Datasheet2 pages8 years ago

Newark

Sager Electronics

Future Electronics

TME

Inventory History

3 month trend:
-0.03%

CAD Models

Download Littelfuse 0154007.DRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0458008.DR
SMD-Fuse SMD 1206, 8 A, F, 63 V (DC), 50 A breaking capacity, 0458008.DR
Schurter3402.0020.11
SMD-Fuse 7.4 x 3.1 mm, 8 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0020.11
Schurter7010.9970.63
Electric Fuse, Time Lag Blow, 8A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm
Littelfuse0452008.MRL
Fuse Chip Slow Blow Acting 8A 75V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R CSA/UL
Schurter3402.0017.11
SMD fuse 7.4 x 3.1 mm, 5 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0017.11
Bel Fuse0685T5000-01
Electric Fuse, Slow Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0154007.DRT provided by its distributors.

SMD-Fuse 9.73 x 5.03 mm, 7 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154007.DRT
60V 72V 123.83A2S 7A Board Mount (Cartridge Style Excluded) 7A SMD , 9.73mm*5.03mm*3.81mm
FuseChip Slow Blow Acting 7A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/RCSA/PSE/UL
154 Series 7 A Slo-Blo OMNI-BLOK Fuse Holder Assembly
Acs Smf Omni-Blok Sb Rohs 7A/ T&r Rohs Compliant: Yes |Littelfuse 0154007.DRT
Fuse Miniature 7A 72VAC 75VDC Slow Blow 2-Pin Holder T/R
Avnet Japan
Electric Fuse, Time Lag Blow, 7A, Surface Mount, NANO
FUSE BRD MNT 7A 72VAC 60VDC 2SMD
SMD FUSE, SLOW BLOW, 7A, 60V; Fuse Current: 7A; Product Range: NANO OMNI-BLOK 154 Series; Voltage Rating VAC: 72V; Voltage Rating V DC: 75V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 5
Length mm = 9.7 / Width mm = 5 / Rated Current A = 7 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Terminal Material = Silver-Plated / Standards Met = CSA Certified / Series = 154T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN