Littelfuse 0458008.DR

458 Series - 1206 size Nano2®Fast-Acting Fuse, 8 A, 32 VAC 63 VDC, RoHS
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0458008.DR.

Newark

Datasheet3 pages6 years ago
Datasheet3 pages17 years ago

ODG (Origin Data Global)

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-58.35%

CAD Models

Download Littelfuse 0458008.DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter7010.9971.63
Electric Fuse, Time Lag Blow, 10A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm
Schurter3402.0040.11
Fuse Chip Fast Acting 10A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Schurter3402.0040.22
Fuse Chip Fast Acting 10A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
Littelfuse0454007.MR
FUSE BRD MNT 7A 72VAC 60VDC 2SMD / Surface Mount Fuses NANO2® > Slo-Blo® > 452/454 Series
Littelfuse045806.3DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 6.3 A, 32 VAC 75 VDC, RoHS
Littelfuse0458010.DR
Fuse Chip Fast Acting 10A 63V SMD Solder Pad 1206 Ceramic T/R Automotive cULus

Descriptions

Descriptions of Littelfuse 0458008.DR provided by its distributors.

458 Series - 1206 size Nano2®Fast-Acting Fuse, 8 A, 32 VAC 63 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 8A, 32VAC, 63VDC, 50A (IR), Surface Mount, NANO
63V 32V 9A2S Board Mount (Cartridge Style Excluded) 8A 1206 3.18mm*1.58mm*1.58mm
FUSE, SMD, 8A, 1206, FAST ACTING; Fuse Current:8A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:63V; Voltage Rating VDC:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:NANO2 458 Series; Body Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0458008.DR.