Littelfuse 0154.500DR

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0154.500DR.

Upverter

Datasheet2 pages12 years ago

Farnell

element14 APAC

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+51.06%

CAD Models

Download Littelfuse 0154.500DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0451.630MRL
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Schurter3404.0008.22
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 0154.500DR provided by its distributors.

Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
154 Series Fast-Acting 125 V 0.5 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
FUSE BLOCK W/500mA FUSE, FAST ACTING; Fuse Current:500mA; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:9.73mm x 5.03mm; Product Range:NANO2 OMNI-BLOK 154 Series
Fuse Block W/500Ma Fuse, Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:-; Rango De Producto:Serie Omni-Blok |Littelfuse 0154.500DR
Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Rated Current mA = 500 / Standards Met = CSA Certified / Fuse Characteristic = Super Fast Blow / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Terminal Material = Silver-Plated

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154.500 DR
  • 0154.500DR.