Diodes Inc. LTV-817S-TA

Optocoupler DC-IN 1-Channel Transistor DC-Output 4-Pin PDIP SMD T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-817S-TA.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

ODG (Origin Data Global)

Jameco

Future Electronics

Inventory History

3 month trend:
-36.18%

CAD Models

Download Diodes Inc. LTV-817S-TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.089
$ 0.089
Stock
699,845
1,814,985
1,814,985
Authorized Distributors
5
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-357T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
California Eastern LaboratoriesPS2501AL-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine
California Eastern LaboratoriesPS2501AL-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2501AL-1-F3-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R

Descriptions

Descriptions of Diodes Inc. LTV-817S-TA provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor DC-Output 4-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation
LTV-817 Series 1 Channel 5 kV Islated 1.2 V Photocoupler - SMT DIP-4
OPTOISOLATR 5KV TRANSISTOR 4-SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
P/C LTV-817S-TA TAPPING TYPE I

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV817 S-TA
  • LTV817S-TA