
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LTV-817S-A | 4,900 | 100 | |||||||||
| Verical | LTV-817S-A | 4,900 | 100 | |||||||||
| DigiKey | LTV-817S-A-ND | 1,263 | 1 | Tube | ||||||||
| Future Electronics | LTV-817S-A | 0 | 1K | Tube | ||||||||
| Avnet | LTV-817S-A | 0 | 6K | 12h |
Download Lite-On LTV-817S-A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Lite-On LTV-817S-A provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: