
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LTST-S326KGJRKT | 105,000 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | LTST-S326KGJRKT | 3,000 | 3K | |||||||||
| TME | LTST-S326KGJRKT | 281 | 1 | 18h | ||||||||
| DigiKey | 160-2033-1-ND | 168,197 | 1 | Cut Tape | ||||||||
| Avnet | LTST-S326KGJRKT | 0 | 3K | 7h |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-S326KGJRKT.
Download Diodes Inc. LTST-S326KGJRKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. LTST-S326KGJRKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-S326KGJRKT.