Lite-On LTST-S270EKT

Single Color LED, Red Orange, Water Clear, 1.2mm
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-S270EKT.

IHS

Datasheet6 pages25 years ago

Mouser

Inventory History

3 month trend:
+17.72%

CAD Models

Download Lite-On LTST-S270EKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
KingbrightAPT1608EC
1.6X0.8 MM SMD CHIP LED LAMP Single Color LED, High Efficiency Red, Water Clear, 1.2mm
Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Lite-On LTST-S270EKT provided by its distributors.

Single Color LED, Red Orange, Water Clear, 1.2mm
LED Uni-Color Red Orange 630nm 2-Pin SMD T/R
SMT LED Red, Clear 621nm
LED RED CLEAR SMD R/A

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO