Diodes Inc. LTST-S220KRKT

LED Red LED_ 2.15X1MM_ SM wavelength 631nm light intensity 54mcd side stick
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-S220KRKT.

ODG (Origin Data Global)

Datasheet13 pages12 years ago

_legacy Avnet

TME

DigiKey

Inventory History

3 month trend:
-22.78%

CAD Models

Download Diodes Inc. LTST-S220KRKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
LUMEX SML-LX0805IC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 635 nm
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
KingbrightAPT2012SRCPRV
LED Low-Power Uni-Color SB. Red 655nm 1.85V 2-Pin Chip LED T/R
0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm

Descriptions

Descriptions of Diodes Inc. LTST-S220KRKT provided by its distributors.

LED Red LED_ 2.15X1MM_ SM wavelength 631nm light intensity 54mcd side stick
OPTOELECTRONICS - SMD Chip LED - SideView Single Color Chip LED, Red, 631 at 20mA, 18 to approx. 180 at 20mA
Lite-On LED, 2012 (0805) , 631 nm, 2.1 x 0.6mm
LED Uni-Color Red 639nm 2-Pin Chip LED T/R
Single Color LED, Red, Water Clear, 1.7mm
Red 2.1 x 0.6 x 1 mm 130° Water Clear 54 mcd 2 V Molded SMT LED
LED Single Chip Red 631nm 30mA 2-Pin SMD T/R
SMD-LED water-clear Red 54mcd 130° Side
54mcd Colorless transparence Side stickers -30℃~+85℃ 631nm Red 130° 75mW SMD,1x2.2mm Light Emitting Diodes (LED) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-S220-KRKT