
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 160-1456-1-ND | 386,927 | 1 | Cut Tape | ||||||||
| Avnet | LTST-C230KGKT | 243,000 | 3K | 12h | ||||||||
| Future Electronics | LTST-C230KGKT | 114,000 | 3K | Tape & Reel | ||||||||
| TME | LTST-C230KGKT | 36,069 | 1 | 8h | ||||||||
| Arrow Electronics | LTST-C230KGKT | 0 | 27K |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C230KGKT.
Download Diodes Inc. LTST-C230KGKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. LTST-C230KGKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C230KGKT.