
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 160-2024-1-ND | 408 | 1 | Cut Tape | ||||||||
| TME | LTST-C21KRKT | 667 | 1 | 3h | ||||||||
| Avnet | LTST-C21KRKT | 0 | 24K | 7h | ||||||||
| Future Electronics | LTST-C21KRKT | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | LTST-C21KRKT | 0 | 24K |
Download Lite-On LTST-C21KRKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Lite-On LTST-C21KRKT provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: