
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | LTST-C194KRKT | 4,683 | 1389 | |||||||||
| Arrow Electronics | LTST-C194KRKT | 3 | 1 | |||||||||
| TME | LTST-C194KRKT | 4,683 | 1 | 21h | ||||||||
| Avnet | LTST-C194KRKT | 0 | 25K | 1d | ||||||||
| Future Electronics | LTST-C194KRKT | 0 | 5K | Tape & Reel |
Download Lite-On LTST-C194KRKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Lite-On LTST-C194KRKT provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: