
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LTST-C193TGKT-5A | 45,000 | 5K | Tape & Reel | ||||||||
| Avnet | LTST-C193TGKT-5A | 20,000 | 25K | 8h | ||||||||
| Verical | LTST-C193TGKT-5A | 29,362 | 556 | |||||||||
| Arrow Electronics | LTST-C193TGKT-5A | 775 | 775 | |||||||||
| TME | LTST-C193TGKT-5A | 29,337 | 1 | 19h |
Download datasheets and manufacturer documentation for Lite-On LTST-C193TGKT-5A.
Download Lite-On LTST-C193TGKT-5A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Lite-On LTST-C193TGKT-5A provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:
Download datasheets and manufacturer documentation for Lite-On LTST-C193TGKT-5A.