Kingbright APG1608ZGC

APG1608ZGC Green LED; 525 nm 1608 (0603) Clear; Rectangle Lens SMD package
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APG1608ZGC.

IHS

Datasheet5 pages12 years ago
Datasheet5 pages17 years ago

Sager Electronics

Inventory History

3 month trend:
-74.20%

CAD Models

Download Kingbright APG1608ZGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightAPT1608ZGC
Green 0603 120° Water Clear 450 mcd 3.3 V Chip LED Lamp SMT
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APG1608ZGC provided by its distributors.

APG1608ZGC Green LED; 525 nm 1608 (0603) Clear; Rectangle Lens SMD package
Green 1.6 x 0.8 x 0.25 mm 120° Water Clear 500 mcd 3.3 V Chip LED Lamp SMT
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 1.2mm
1.6X0.8X.25MM GRN SMD LED 0603
Standard LEDs - SMD Green, Water Clear 420mcd, 525nm
525nm 120° 3.3V 20mA With flat top,rectangle transparent colourless,green 0603 standard mounting,SMD mount 1.6mm*800μm*280μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APG-1608ZGC
  • APG1608ZGC.