
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 160-1428-1-ND | 522 | 1 | Cut Tape | ||||||||
| Avnet | LTST-C171KSKT | 144,000 | 3K | 10h | ||||||||
| Future Electronics | LTST-C171KSKT | 60,000 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | LTST-C171KSKT | 5,268 | 2105 | |||||||||
| TME | LTST-C171KSKT | 18,345 | 1 | 6h |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C171KSKT.
Download Diodes Inc. LTST-C171KSKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. LTST-C171KSKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C171KSKT.