Lite-On LTST-C170KAKT

LED Uni-Color Red Orange 615nm Chip LED 2-Pin SMD T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C170KAKT.

ODG (Origin Data Global)

Datasheet12 pages12 years ago

IHS

DigiKey

Inventory History

3 month trend:
+18.12%

CAD Models

Download Lite-On LTST-C170KAKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR

Descriptions

Descriptions of Lite-On LTST-C170KAKT provided by its distributors.

LED Uni-Color Red Orange 615nm Chip LED 2-Pin SMD T/R
Single Color LED, Red Orange, Water Clear, 1.4mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Orange, 615-Dom. Wavelength, TYP.54.0 at 20mA
615nm 130¡ã 2V 20mA , , 0805 , 1.1mm

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO