
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTST-C150KGKT | 243,000 | 36K | 1d | ||||||||
| Future Electronics | LTST-C150KGKT | 183,000 | 3K | Tape & Reel | ||||||||
| Verical | LTST-C150KGKT | 1,658 | 1588 | |||||||||
| DigiKey | 160-1404-1-ND | 795,727 | 1 | Cut Tape | ||||||||
| TME | LTST-C150KGKT | 1,558 | 1 | 13h |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C150KGKT.
Download Diodes Inc. LTST-C150KGKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Diodes Inc. LTST-C150KGKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C150KGKT.