Lite-On LTS-547AE

7 Seg Numeric LED Display, 1-Character, Red Orange, 13.2mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTS-547AE.

IHS

Datasheet9 pages25 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.486
Stock
3,840
265,172
Authorized Distributors
1
6
Case/Package
DIP
DIP
Number of Pins
10
10
Illumination Color
-
Red
Luminous Intensity
2.2 mcd
2.4 mcd
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Viewing Angle
-
-
Operating Supply Voltage
-
2.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1986-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTS-4301E
7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Lite-OnLTS-4301G
LED Display 7-Segment Green 0.39 Inch Common Cathode RHDP 2.2mcd
KingbrightSC36-11YWA
7 Seg Numeric LED Display, 1-Character, Yellow, 9mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm

Descriptions

Descriptions of Lite-On LTS-547AE provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Red Orange, 13.2mm
Displays Segmented Module 1DIGIT 8LED Red Orange CC 10-Pin DIP
LED Displays Accessories Orange
DISP 7SEG 0.52" SGL OR-RED 10DIP
7-SEG.DISPL.ORANGE 1D 13MM C.C

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS547AE