Kingbright SC56-21SRWA

7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC56-21SRWA.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages19 years ago

Sager Electronics

Mouser

CAD Models

Download Kingbright SC56-21SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.02
Stock
8,616
29,245
29,245
Authorized Distributors
0
3
3
Illumination Color
Red
Green
Green
Case/Package
DIP
DIP
DIP
Number of Pins
10
-
-
Number of Characters
1
1
1
Element Configuration
Common Cathode
Common Cathode
Common Cathode
Forward Voltage
2.5 V
2.2 V
2.2 V
Test Current
20 mA
20 mA
20 mA
Luminous Intensity
34 mcd
-
-
Wavelength
640 nm
568 nm
568 nm
Operating Supply Voltage
1.85 V
2.2 V
2.2 V
Max Power Dissipation
75 mW
62.5 mW
62.5 mW

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC39-11SRWA
17mcd 7-Segment Red LED, 6.2mm, 9.9mm, 9.9mm, 10mm, DIP-10 TH, 7mm × 10mm × 13mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Lite-OnLTS-4301P
LED Display 7-Segment Red 0.40 Inch Common Cathode RHDP 0.8mcd
Lite-OnLTS-4301WC
3.4mcd 7-Segment 0.39in red 6mm 10mm 10mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.9mm
VishayTDSR1360
Red 7-Seg Numeric LED Display, 13mm, 1.8V, 10mA, DIP

Descriptions

Descriptions of Kingbright SC56-21SRWA provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
Single Digit Seven Segment Super Bright Red 0.56" Common Cathode Display
LED Displays & Accessories .56 RED COMMON CATH
DISPLAY 7SEG 0.56" SGL RED 10DIP
Display, Seven Segment, 14.2Mm, Red
DISPLAY, SEVEN SEGMENT, 14.2MM, RED; LED Colour:Red; Forward Current If:30mA; Forward Voltage:1.85V; Luminous Intensity:34mcd; No. of Digits / Alpha:1; Character Size:14.2mm; Common Connection:Common Cathode; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG