Diodes Inc. LTL2R3KRD-EM

Single Color LED, Red, Diffused, T-1 3/4, 5mm
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL2R3KRD-EM.

IHS

Datasheet0 pages0 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
-7.64%

CAD Models

Download Diodes Inc. LTL2R3KRD-EM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1, 3mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of Diodes Inc. LTL2R3KRD-EM provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LTL Series Red Diffused 50 mcd 1.8 V Through Hole LED
LED Uni-Color Red 642nm 2-Pin Bag
Lite-On LED, 5mm (T-1 3/4), 631 nm
OPTOELECTRONICS - THROUGH HOLE LAMP - 5mm, Single Color Round Type, Red, Dom. Wavelength - 631 nm, View Angle - 30 deg, Luminous Intensity - 50 mcd
LAMP T/H ALINGAP 5MM RED 631NM

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated