Diodes Inc. LTL-4221

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL-4221.

IHS

Datasheet0 pages0 years ago

Jameco

Arrow Electronics

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-24.00%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-02-06
LTD Date2021-05-31

Related Parts

Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
Single Color LED, Red, Red Transparent, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1, 3mm
KingbrightWP710A10SRD/D
LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D

Descriptions

Descriptions of Diodes Inc. LTL-4221 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1
Red 3 mm 40° Tinted Diffused 8.7 mcd 2 V LED Through Hole
Lite-On LED, 3mm (T-1), 632 nm, 3.2 (Dia.) x 4.45mm
THROUGH HOLE LAMP - 5mm, Single Color Round, Red, Red, Dom. Wavelength - 623nm, View Angle - 40deg, Lumious Intensity - 8.7mcd
Lamp,Thru-Hole, 3Mm, Red, Diff Rohs Compliant: Yes
3MM HIGH EFF RED 623NM DIFFUSE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL 4221
  • LTL-4221.
  • LTL4221