Lite-On 6N138S

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
$ 0.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On 6N138S.

IHS

Datasheet16 pages12 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+160%

CAD Models

Download Lite-On 6N138S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.492
$ 0.492
Stock
97,812
437,629
437,629
Authorized Distributors
4
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
1600 %
300 %
300 %
Rise Time
35 µs
35 µs
35 µs
Fall Time
10 µs
10 µs
10 µs
Output Voltage
-
7 V
7 V
Output Current
-
-
-
Forward Voltage
1.1 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Lite-On6N138S-TA1
6N138 Series 1 Channel 7 V 5000 Vrms Darlington Optocoupler SMT - DIP-8
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
OPTOISOLTR 5KV TRANSISTOR 6-SMD / Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Lite-On 6N138S provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
6N138 Series Single Channel Through Hole Optocoupler - DIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
2.5KV 20mA SMD mount,Through hole mounting
100Kbps 1 8-SMD SMD 9.68mm×6.5mm×3.5mm

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO